EBM12DRES

Heilind Number:SULEBM12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRES
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRES

Detailed Description

The SKU EBM12DRES features a female connector with two rows, designed for efficient board-to-board or card edge connections. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The termination method using eyelets on the side holes guarantees secure contact. The contacts, made of gold-plated phosphor bronze, offer optimal conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient. The matte tin termination plating enhances its corrosion resistance. Overall, the EBM12DRES is a high-quality, high-performance connector suitable for demanding environments.