EBM12DRFF

Heilind Number:SULEBM12DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRFF

Detailed Description

Introducing the EBM12DRFF, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. The PBT and Phosphor Bronze construction, along with Gold contact plating and Matte Tin termination, guarantee durability and efficient power delivery. Operating at a voltage of 950 VAC and an amperage of 5A, it meets rigorous industry standards. The Full Bellow contact type and Straight orientation make for easy integration. With a pitch of 3.96mm, it offers precise alignment, and the floating bobbin mount type allows for flexibility in installation. Suitable for use in a wide operating temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. With 24 positions and a tail length of 5.08mm, it provides ample connectivity options. The compact design, with a connector height of 10.95mm and width of 8.26mm, makes it space-efficient. Whether in aerospace, defense, or industrial applications, the EBM12DRFF ensures seamless connectivity and performance.