EBM12DRFH

Heilind Number:SULEBM12DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRFH

Detailed Description

Introducing the EBM12DRFH Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic assemblies. Constructed with PBT & Phosphor Bronze materials and featuring a dual-row configuration, this connector offers a durable and efficient solution for your PCB interconnection needs. With a current rating of 5A and a voltage capability of 950 VAC, it ensures safe and stable power transmission. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various environments. Featuring 24 positions and a pitch of 3.96mm, this connector provides ample connectivity options while its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability and compatibility with lead-free soldering processes. Perfect for applications requiring high reliability and performance, the EBM12DRFH is an essential component in your electronic designs.