EBM12DRFS

Heilind Number:SULEBM12DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRFS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRFS

Detailed Description

The EBM12DRFS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power delivery. Featuring 24 positions in a 2-row configuration, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for optimal signal transmission. Its full bellow contact type and straight orientation guarantee secure and stable connections. With a pitch of 3.96 mm, it is suitable for various PCB layouts. The termination method is through-hole, while the termination plating is matte tin, ensuring robust solder connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Measuring 10.95 mm in height and 8.26 mm in width, it is compact yet efficient. Perfect for use in aerospace, defense, and industrial applications, the EBM12DRFS is a reliable solution for your connectivity needs.