EBM12DRKF

Heilind Number:SULEBM12DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRKF

Detailed Description

Introducing the EBM12DRKF, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 contacts each, allowing for reliable and secure connections. With a pitch of 3.96mm, it offers precise alignment on the PCB. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 5A, it meets stringent performance requirements. The connector's straight orientation and floating bobbin mount type make it versatile for various installation setups. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Whether in aerospace, defense, or industrial applications, the EBM12DRKF is the ideal choice for reliable board-to-board connections.