EBM12DRKH-S13

Heilind Number:SULEBM12DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRKH-S13

Detailed Description

Introducing the EBM12DRKH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this female connector ensures optimal conductivity and durability. With a 5A current rating and 950VAC voltage capability, it meets the most stringent power requirements. Its dual-row, 24-position design with a 3.96mm pitch allows for versatile and secure connections. The full bellow contact type and straddle orientation guarantee excellent signal integrity and stability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a sleek and compact design, measuring only 10.95mm in height and 8.26mm in width, it offers easy integration onto PCBs. The termination method using a card extender and matte tin plating ensure simple installation and reliable performance. Trust the EBM12DRKHS13 for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.