EBM12DRKI-S13

Heilind Number:SULEBM12DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRKI-S13

Detailed Description

The EBM12DRKI-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The connector, with its female gender and two rows of contacts, offers secure and efficient connectivity. Utilizing a threaded mount type and card extender termination method, installation is straightforward. The full bellow contact type and gold plating guarantee low contact resistance and high conductivity. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in a temperature range of -65 to 125°C, it is ideal for harsh industrial environments. Additionally, the matte tin termination plating ensures corrosion resistance. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it is space-efficient. The EBM12DRKI-S13 is RoHS compliant, meeting environmental standards. Perfect for use in aerospace, defense, and industrial applications, it offers reliable performance in critical systems.