EBM12DRKI

Heilind Number:SULEBM12DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRKI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRKI

Detailed Description

Introducing the EBM12DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The connector, with 24 positions in 2 rows, offers ample connectivity options. Its thru-hole termination method and threaded mount type provide secure attachment to PCBs. Operating in a wide temperature range of -65°C to 125°C, it is ideal for industrial and aerospace applications. The straight orientation and full bellow contact type facilitate easy mating and disconnection. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet robust. Trust the EBM12DRKI for high-reliability connectivity in your electronic systems.