EBM12DRKN

Heilind Number:SULEBM12DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRKN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRKN

Detailed Description

Introducing the EBM12DRKN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. Featuring a female gender and two rows with a total of 24 positions, this connector is ideal for various electronic applications. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The straight orientation and thru-hole termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. RoHS compliant and with matte tin termination plating, it's not only efficient but also environmentally friendly. Elevate your PCB connections with the EBM12DRKN.