EBM12DRKS-S13

Heilind Number:SULEBM12DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRKS-S13

Detailed Description

EBM12DRKS-S13 boasts unparalleled reliability and performance in the realm of board-to-board PCB connectors. Crafted with precision, this connector features a female gender, accommodating a variety of electronic setups. Its two rows of contacts, made of durable phosphor bronze with gold plating, ensure optimal conductivity and longevity. The side-hole mount type and card extender termination method make installation a breeze. Operating at up to 950 VAC and 5 A, it can handle high-power applications with ease. With a pitch of 3.96 mm, orientation in a straddle formation, and 24 positions, it offers versatility in connectivity. The connector's full bellow contact type and matte tin termination plating further enhance its performance. Designed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125 °C. Compact yet sturdy, with dimensions of 10.95 mm in height and 8.26 mm in width, this connector is a true engineering marvel. Whether for industrial, aerospace, or telecommunications applications, the EBM12DRKS-S13 sets the standard for reliability and efficiency in board-to-board connections.