EBM12DRKS

Heilind Number:SULEBM12DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRKS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRKS

Detailed Description

Introducing the EBM12DRKS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Its 24 positions, 2 rows, and 3.96mm pitch offer versatile integration capabilities, while the straight orientation and side hole mount type facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 5A and 950VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM12DRKS connector is a dependable solution for aerospace, defense, and industrial systems. Trust in its matte tin termination plating for long-term durability and performance assurance. Elevate your connectivity standards with the EBM12DRKS.