EBM12DRMD

Heilind Number:SULEBM12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRMD

Detailed Description

This high-performance PCB connector, SKU EBM12DRMD, features a durable construction of PBT and Phosphor Bronze, making it ideal for demanding applications. With a current rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The female connector, with two rows and 24 positions, offers versatile connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. The connector, featuring a pitch of 3.96mm, operates flawlessly even in harsh environments, with an impressive temperature range of -65 to 125°C. Its straight orientation and loop bellow contact type further enhance its functionality. The matte tin termination plating guarantees secure and durable connections. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, meeting the industry's stringent standards for Board To Board and Card Edge connections. Perfect for various electronic devices and systems, the EBM12DRMD is a reliable solution for your connectivity needs.