EBM12DRMH

Heilind Number:SULEBM12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRMH

Detailed Description

The EBM12DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, this connector offers robust power transmission. Its female gender, two rows, and wire wrap termination method make it easy to integrate into PCB assemblies. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it offers precise and secure mating. The connector's straight orientation, 24 positions, and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating ensures long-term reliability. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the EBM12DRMH delivers exceptional quality and durability.