EBM12DRMI-S288

Heilind Number:SULEBM12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRMI-S288

Detailed Description

Introducing our Board To Board PCB Connector, the EBM12DRMIS288. This high-performance connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various applications. With an amperage rating of 3A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The 24-position, dual-row design with a pitch of 3.96mm allows for secure connectivity. Its threaded mount type and card extender termination method provide easy installation. The contacts, made of Phosphor Bronze and plated with Gold, ensure excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBM12DRMIS288 for seamless board-to-board connections in your projects.