| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DRMI |
EBM12DRMI
| Heilind Number: | SULEBM12DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DRMI, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 3.96mm (.156 in) and two rows of 24 female connectors, it offers reliable connectivity in tight spaces. The contact material, phosphor bronze, with gold plating ensures optimal signal transmission, while the threaded mount type and wire wrap termination method guarantee secure and durable installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it provides a streamlined solution for your connectivity needs. Trust the EBM12DRMI for efficient and dependable performance in your electronic systems.

