| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DRMN-S288 |
EBM12DRMN-S288
| Heilind Number: | SULEBM12DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 24 positions, allowing for secure and reliable connections. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures efficient power transmission. The termination method of Card Extender, using Phosphor Bronze contacts plated with gold, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust in the EBM12DRMNS288 for seamless connectivity in your electronic systems.

