EBM12DRMS-S288

Heilind Number:SULEBM12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRMS-S288

Detailed Description

Introducing the EBM12DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 3A amperage rating and 950VAC voltage capability make it suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Using a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 3.96mm, it accommodates precise connections in compact spaces. The loop bellow contact type and straddle orientation further enhance its performance. Featuring 24 positions and a tail length of 13.84mm, it enables efficient signal routing on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compliance with RoHS standards. Classified under the hi_rel category, the EBM12DRMSS288 guarantees high reliability in mission-critical systems. Upgrade your connectivity solutions with this advanced PCB connector.