EBM12DRMS

Heilind Number:SULEBM12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRMS

Detailed Description

Introducing the EBM12DRMS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. This female connector features two rows with 24 positions, ensuring versatile and secure connections. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity and reliability even in harsh environments. The termination method using wire wrap technology offers efficient installation. Gold contact plating and a loop bellow design further enhance conductivity and signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in various industries. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. Trust the EBM12DRMS for seamless board-to-board connections that exceed expectations.