| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DRMT-S288 |
EBM12DRMT-S288
| Heilind Number: | SULEBM12DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 24 positions, this connector boasts a robust construction featuring PBT and Phosphor Bronze materials with gold plating for superior conductivity. Its threaded mount type and card extender termination method ensure secure and reliable connections. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent industry standards. The contact type, loop bellow, and straddle orientation further enhance its durability and performance in harsh environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in a variety of electronic systems. Upgrade your connectivity solutions with the EBM12DRMTS288.

