EBM12DRMT

Heilind Number:SULEBM12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRMT

Detailed Description

Introducing the EBM12DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender, threaded mount type, and wire wrap termination method make installation easy and secure. Its 24 positions and two rows provide ample connectivity options, while the gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of applications. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBM12DRMT ensures optimal performance and durability. Upgrade your connectivity solutions with this advanced PCB connector.