EBM12DRPN

Heilind Number:SULEBM12DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRPN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRPN

Detailed Description

Introducing the EBM12DRPN, a high-performance board-to-board PCB connector designed for optimum connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156 inches) and 24 positions, allowing for secure and efficient data transmission. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even in demanding environments. The full bellow contact type and straight orientation further enhance its durability and stability. Rated for 5A and 950VAC, it meets stringent safety standards. With a termination method of thru-hole and termination plating of matte tin, installation is convenient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), makes it ideal for space-constrained setups. Trust the EBM12DRPN for seamless connectivity in your electronic projects.