| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRPS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DRPS |
EBM12DRPS
| Heilind Number: | SULEBM12DRPS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRPS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DRPS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of up to 950 VAC, it is suitable for power and signal transmission. The 24-position, dual-row design with a pitch of 3.96mm allows for efficient PCB mating. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial settings. Its straight orientation and side-hole mount make installation easy and secure. Trust the EBM12DRPS for rugged, high-reliability connectivity solutions.

