EBM12DRSD-S288

Heilind Number:SULEBM12DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRSD-S288

Detailed Description

The EBM12DRSD-S288 is a high-quality board-to-board PCB connector designed for efficient and reliable signal transmission in electronic devices. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and performance. With a 3A amperage and a voltage rating of 950VAC, it meets the demands of various applications. The female gender, 2 rows, and clearance hole mount type make it easy to integrate into circuit boards. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 24 positions with loop bellow contact type offer ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector’s compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating and a straddle orientation, it ensures efficient assembly. Overall, the EBM12DRSD-S288 is a reliable choice for high-performance electronic systems.