EBM12DRSD

Heilind Number:SULEBM12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRSD

Detailed Description

Introducing the EBM12DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 24 positions, allowing for secure and reliable connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation make it easy to insert and remove. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method provide stability and ease of installation. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the EBM12DRSD for your connectivity needs.