EBM12DRSH-S288

Heilind Number:SULEBM12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRSH-S288

Detailed Description

The EBM12DRSH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it provides safe and stable power transmission. The female gender, two rows, and loop bellow contact type make it versatile for different connectivity needs. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 24 positions, it offers ample connectivity options. The connector's clearance hole mount type and card extender termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-saving integration onto PCBs. The EBM12DRSH-S288 meets the highest quality standards, making it a reliable choice for your connectivity needs.