EBM12DRSH

Heilind Number:SULEBM12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRSH

Detailed Description

Introducing the EBM12DRSH, a high-performance PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows with a pitch of 3.96mm (.156in) and 24 positions, ensuring secure and efficient board-to-board connections. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in demanding environments. The contact material is plated with gold for enhanced conductivity, while the termination method is through hole for easy installation. With a voltage rating of 950VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and clearance hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37in), allows for efficient use of space on the board. Whether used in industrial machinery, telecommunications equipment, or aerospace applications, the EBM12DRSH ensures seamless connectivity and performance.