EBM12DRSI-S288

Heilind Number:SULEBM12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRSI-S288

Detailed Description

Introducing the EBM12DRSI-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of 24 female contacts with a threaded mount type, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type allows for smooth mating. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only .61 inches and a width of 9.4 mm, makes it ideal for space-constrained installations. The termination method using card extenders and matte tin plating further enhances its versatility. Trust the EBM12DRSI-S288 for your mission-critical connectivity needs.