EBM12DRSI

Heilind Number:SULEBM12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRSI

Detailed Description

The EBM12DRSI is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with 24 positions each, this connector ensures secure and reliable connectivity. Its threaded mount type and thru-hole termination method guarantee easy installation and stability on the PCB. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it offers excellent conductivity and resistance to corrosion. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, it meets high-performance standards. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained environments. Additionally, the matte tin termination plating ensures long-term reliability. Overall, the EBM12DRSI is a top-of-the-line connector that guarantees optimal performance and durability in demanding electronic systems.