EBM12DRSN-S288

Heilind Number:SULEBM12DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRSN-S288

Detailed Description

Introducing the EBM12DRSN-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows, accommodating 24 positions with a pitch of 3.96mm (.156 in) for secure and efficient connections. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments, with a voltage rating of 950VAC. The termination method, Card Extender, and contact type, Loop Bellow, guarantee stable and low-resistance connections. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, allows for easy integration onto PCBs. Perfect for demanding industrial and commercial settings, the EBM12DRSN-S288 is a dependable solution for your connectivity needs.