EBM12DRSS-S288

Heilind Number:SULEBM12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRSS-S288

Detailed Description

Introducing the EBM12DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector features two rows of 24 female contact positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. Its side hole mount type and card extender termination method offer easy installation and maintenance. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and a connector height of 15.49mm, it provides a secure fit while minimizing space requirements. Ideal for aerospace, defense, and industrial applications, the EBM12DRSS-S288 is a reliable solution for your connectivity needs.