EBM12DRSS

Heilind Number:SULEBM12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRSS

Detailed Description

Introducing the EBM12DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The female connector with two rows and a side-hole mount type offers easy installation on PCBs. Utilizing Thru-Hole termination method and gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission with a current rating of 3A and a voltage of 950VAC. The 24-position connector, with a pitch of 3.96mm, is ideal for high-density setups. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh conditions. The straight orientation and loop bellow contact type provide secure connections. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The Matte Tin termination plating ensures durability. This connector, belonging to the hi-rel category, is a reliable choice for aerospace, defense, and other mission-critical applications. For top-tier performance, trust the EBM12DRSS.