EBM12DRST-S288

Heilind Number:SULEBM12DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRST-S288

Detailed Description

The EBM12DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 950VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and Loop Bellow contact type make it versatile for various board-to-board connections. Its threaded mount type and card extender termination method offer secure and easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range of -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 24 positions and a pitch of 3.96mm (.156 inches), it allows for high-density packaging on PCBs. Compact in size, with dimensions of .61 inches in height and 9.4mm (.37 inches) in width, it saves valuable board space. The EBM12DRSTS288 is a reliable solution for your board-to-board connectivity needs.