EBM12DRST

Heilind Number:SULEBM12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRST

Detailed Description

Introducing the EBM12DRST, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With two rows of female connectors featuring threaded mounting and through-hole termination, this component ensures secure attachment and seamless signal transmission. Crafted from durable PBT and phosphor bronze, it guarantees longevity even in demanding environments. Gold-plated contacts with a loop bellow design offer optimal conductivity and signal integrity, supporting an amperage of 3A and a voltage of 950VAC. With 24 positions and a pitch of 3.96mm, this connector is ideal for applications requiring multiple connections in a compact space. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. Matte tin termination plating adds to its reliability, while its slim profile, measuring just 15.49mm in height and 9.4mm in width, allows for easy integration onto PCBs. Trust the EBM12DRST for robust and efficient board-to-board connections in your electronic designs.