EBM12DRTH-S13

Heilind Number:SULEBM12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRTH-S13

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBM12DRTH-S13. Designed for high-performance applications, this female connector features two rows with a 3.96mm pitch and 24 positions. With a contact rating of 5A and a voltage rating of 950VAC, it ensures reliable power and signal transmission. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straddle orientation offer versatile installation options. With a connector height of 10.95mm and a compact width of 8.26mm, it saves space on PCBs. The matte tin termination plating ensures durability. Ideal for demanding applications, this connector is a crucial component for reliable connectivity in electronic systems.