| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRTH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DRTH |
EBM12DRTH
| Heilind Number: | SULEBM12DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DRTH, a high-performance board-to-board PCB connector engineered for reliable power transmission in demanding environments. With a current rating of 5A and a voltage tolerance of 950VAC, this connector is designed for optimal performance. Featuring a gender of Female and 24 positions across 2 rows, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Its straight orientation and thru-hole termination method ensure secure and stable connections. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of applications. Trust the EBM12DRTH for efficient and dependable board-to-board connections.

