EBM12DRTI-S13

Heilind Number:SULEBM12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRTI-S13

Detailed Description

Introducing the EBM12DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 24-position design with a pitch of 3.96mm accommodates multiple connections with ease. The female gender and threaded mount type offer secure installation. Featuring a Card Extender termination method and gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact size, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient PCB layout. Trust the EBM12DRTI-S13 for robust and efficient board-to-board connections.