| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRTI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DRTI |
EBM12DRTI
| Heilind Number: | SULEBM12DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. Its 24-position, dual-row design allows for efficient cable management, while the straight orientation and threaded mount type enable easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees low contact resistance and high reliability, even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, the EBM12DRTI is suitable for use in various electronic systems. Trust in this connector for seamless connectivity in your critical operations.

