EBM12DRTN-S13

Heilind Number:SULEBM12DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRTN-S13

Detailed Description

Introducing the EBM12DRTN-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a current rating of 5A and a voltage tolerance of 950VAC, this connector ensures optimal power delivery. Featuring a female gender and straddle orientation, it offers seamless integration into your PCB layout. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient connectivity. Utilizing PBT and Phosphor Bronze materials with gold-plated contacts, it guarantees excellent conductivity and durability. The termination method of card extender with matte tin plating on the tail ensures secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Measuring 10.95mm in height and .325 inches in width, it offers compact yet robust construction. Ideal for high-reliability applications, the EBM12DRTN-S13 is a must-have component for your electronic projects.