EBM12DRTS-S13

Heilind Number:SULEBM12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRTS-S13

Detailed Description

EBM12DRTS-S13 is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the demands of industrial applications. This female connector offers 24 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for secure mating. The termination method is through card extender with side hole mount type, ideal for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it provides a compact yet robust solution. Tailored for high-reliability applications, it features matte tin termination plating. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a vital component for your connectivity needs.