EBM12DRTS

Heilind Number:SULEBM12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRTS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRTS

Detailed Description

Introducing the EBM12DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a female gender, this connector features two rows, side-hole mounting, and through-hole termination for secure connectivity. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow contact type provides stable connections. With 24 positions and a voltage rating of 950 VAC, this connector is suitable for a wide range of electronic devices. Its straight orientation and 3.48mm tail length make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, it is ideal for industrial and commercial applications. The matte tin termination plating ensures long-term durability, while the compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable board space. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the EBM12DRTS is the perfect choice for reliable and high-speed connectivity.