EBM12DRUH

Heilind Number:SULEBM12DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRUH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRUH

Detailed Description

The EBM12DRUH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for various applications. The connector offers 24 positions in a compact design with two rows and a pitch of 3.96mm (.156 inches), making it ideal for densely populated PCBs. Its straight orientation and clearance hole mount type facilitate easy installation and secure connection. With a wide operating temperature range of -65 to 125°C, it meets the demands of harsh environments. The EBM12DRUH is a dependable solution for achieving seamless board-to-board connectivity in industrial, telecommunications, and aerospace systems.