EBM12DRUI

Heilind Number:SULEBM12DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRUI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRUI

Detailed Description

Introducing the EBM12DRUI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers superior durability and performance. With a voltage rating of 950 VAC and an amperage of 5 A, it ensures safe and efficient operation. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation, threaded mount type, and thru-hole termination method, installation is easy and secure. This connector has 24 positions in a dual-row configuration, perfect for applications requiring multiple connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh industrial settings. The compact design, with a connector height of 10.95mm and width of 8.26mm, allows for high-density PCB layouts. Ideal for aerospace, military, and other high-reliability applications, the EBM12DRUI is the perfect choice for your connectivity needs.