EBM12DRUS

Heilind Number:SULEBM12DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRUS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRUS

Detailed Description

Introducing the EBM12DRUS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a current rating of 5A and a voltage capability of 950 VAC, making it ideal for demanding applications. With two rows of 24 positions each, it ensures ample connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient installation. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial systems, the EBM12DRUS is a top choice for high-reliability applications.