EBM12DRXI

Heilind Number:SULEBM12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRXI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRXI

Detailed Description

The EBM12DRXI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 5A and a voltage of 950VAC, this connector ensures efficient power delivery. Featuring a gender-specific female design with two rows of 24 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and threaded mount ensure secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained PCB layouts. Trust the EBM12DRXI for seamless and efficient board-to-board connections in your electronic designs.