EBM12DRXN

Heilind Number:SULEBM12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRXN

Detailed Description

Introducing the EBM12DRXN, a high-performance board-to-board PCB connector designed for seamless power transmission. Crafted with precision, this female connector features two rows of 24 contacts each, allowing for secure and efficient connectivity. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensure superior conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it guarantees reliable performance even in harsh environments. The straight orientation and thru-hole termination method make installation a breeze. RoHS compliant and with Matte Tin termination plating, it meets the highest standards of environmental responsibility. Ideal for applications requiring high-speed data transfer and power delivery, the EBM12DRXN is a must-have for any electronic project.