EBM12DRYH-S13

Heilind Number:SULEBM12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRYH-S13

Detailed Description

The EBM12DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector offers two rows with 24 positions, accommodating a wide range of connections. Its clearance hole mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, rated for up to 5A and 950VAC. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for various industries. Its full bellow contact type and straddle orientation further enhance its functionality. With a connector height of 10.95mm and a width of 8.26mm, it offers a compact yet robust solution for your PCB connectivity needs. The matte tin termination plating ensures durability and longevity, meeting high-reliability standards. Trust the EBM12DRYHS13 for superior performance in your critical electronic systems.