EBM12DRYH

Heilind Number:SULEBM12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRYH

Detailed Description

The EBM12DRYH is a high-performance female connector designed for demanding board-to-board and card edge applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it offers robust power transmission capabilities. The connector's Full Bellow contact type and Thru-Hole termination method guarantee secure and stable connections. With 24 positions spread across 2 rows and a pitch of 3.96mm, it provides ample connectivity options while maintaining efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-saving installation. The Matte Tin termination plating adds durability and corrosion resistance, ensuring long-term performance. Perfect for applications that require high reliability and durability, the EBM12DRYH is a top choice in the connector market.