EBM12DRYI-S13

Heilind Number:SULEBM12DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRYI-S13

Detailed Description

The PBT & Phosphor Bronze .00 is a high-performance female connector designed for demanding electrical applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 full bellow contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount and straddle orientation offer secure and stable PCB-to-PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a termination method of Card Extender and termination plating of Matte Tin, it ensures easy installation and long-term durability. Perfect for hi-rel applications, the EBM12DRYIS13 is a vital component in any electronic system requiring high-performance board-to-board or card edge connections.