EBM12DRYN-S13

Heilind Number:SULEBM12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRYN-S13

Detailed Description

Introducing the EBM12DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions and a pitch of 3.96mm (.156 inches), ensuring reliable and efficient connectivity. With a voltage rating of 950 VAC and an amperage of 5A, it meets the requirements of power-intensive systems. The use of Phosphor Bronze contacts plated with gold guarantees optimal signal transmission and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and Full Bellow contact type further enhance its stability and performance. The termination method of Card Extender with Matte Tin plating on the termination ensures secure attachment to PCBs. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it offers space-saving benefits. Ideal for aerospace, defense, and industrial applications, the EBM12DRYN-S13 is a reliable solution for your connectivity needs.