EBM12DRYS-S13

Heilind Number:SULEBM12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRYS-S13

Detailed Description

Introducing the EBM12DRYS-S13, a high-performance board-to-board connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. Featuring a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. With two rows of 24 female contacts, each plated with gold for optimal conductivity, it offers secure and efficient mating. The side-hole mount type and card extender termination method facilitate easy installation. Its full bellow contact type and straddle orientation further enhance stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. Trust the EBM12DRYSS13 for superior board-to-board connectivity in critical electronic systems.